
* Images are for reference only
SFML-138-T2-H-D-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFML-138-T2-H-D-A-K-TR
- JLCPCB Part #
- C6481120
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 3.2A Gold -55℃~+125℃ 250V 76P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 550
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.6390
200+
$12.2265
550+
$11.8170
1100+
$11.6160