
* Images are for reference only
SFM-104-02-L-S
- Manufacturer
- Samtec
- MFR.Part #
- SFM-104-02-L-S
- JLCPCB Part #
- C5886778
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row Tin 3.2A -55℃~+125℃ 4P 250V Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4330
192+
$2.1690
512+
$2.0955
1024+
$2.0595