
* Images are for reference only
SFM-105-02-L-S-A-K
- Manufacturer
- Samtec
- MFR.Part #
- SFM-105-02-L-S-A-K
- JLCPCB Part #
- C6473801
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row Tin 3.2A -55℃~+125℃ 250V 5P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 57
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$6.1980