
* Images are for reference only
SFM-105-02-S-D-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFM-105-02-S-D-K-TR
- JLCPCB Part #
- C5909979
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 10P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 950
Total: $0.01

Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$2.2830
10+
$2.2245
30+
$2.1855
100+
$2.1465