
* Images are for reference only
SFM-105-L2-S-D-LC-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFM-105-L2-S-D-LC-K-TR
- JLCPCB Part #
- C3322780
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A 10P -55℃~+125℃ Copper Beryllium 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 675
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8005
200+
$1.0845
675+
$1.0455
1350+
$1.0275