
* Images are for reference only
SFM-107-L2-S-S-A
- Manufacturer
- Samtec
- MFR.Part #
- SFM-107-L2-S-S-A
- JLCPCB Part #
- C5910045
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row Tin 3.2A -55℃~+125℃ 250V 7P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8095
192+
$3.5145
480+
$3.3975
1008+
$3.3405