This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SFM-115-L2-S-D-P-TR

Manufacturer
Samtec
MFR.Part #
SFM-115-L2-S-D-P-TR
JLCPCB Part #
C6216058
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 30P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 525

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4890
200+ $3.7860
525+ $3.6600
1050+ $3.5970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons