
* Images are for reference only
SFM-115-L3-L-S
- Manufacturer
- Samtec
- MFR.Part #
- SFM-115-L3-L-S
- JLCPCB Part #
- C6216060
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Single Row Tin 3.2A -55℃~+125℃ 15P 250V Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2115
200+
$4.8720
500+
$4.7100
1000+
$4.6290