
* Images are for reference only
SFM-140-02-S-D-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SFM-140-02-S-D-K-TR
- JLCPCB Part #
- C7357418
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 80P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 525
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6260
200+
$7.8315
525+
$7.5705
1050+
$7.4400