
* Images are for reference only
SFM-150-01-L-D-A
- Manufacturer
- Samtec
- MFR.Part #
- SFM-150-01-L-D-A
- JLCPCB Part #
- C3324083
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row Tin 3.2A 100P -55℃~+125℃ Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7740
200+
$14.2320
500+
$13.7310
1000+
$13.4835