This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SFM-150-L2-S-D-LC-TR

Manufacturer
Samtec
MFR.Part #
SFM-150-L2-S-D-LC-TR
JLCPCB Part #
C6216266
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm Double Row Tin 3.2A -55℃~+125℃ 250V 100P Standing paste 4.7mm SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 450

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.3675
200+ $15.7080
450+ $15.1830
900+ $14.9235
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons