
* Images are for reference only
SLM-104-01-G-D
- Manufacturer
- Samtec
- MFR.Part #
- SLM-104-01-G-D
- JLCPCB Part #
- C3320177
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2.54mm Double Row Gold 8P -55℃~+125℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6880
198+
$1.0410
504+
$1.0035
1008+
$0.9855