
* Images are for reference only
SLW-116-01-T-S
- Manufacturer
- Samtec
- MFR.Part #
- SLW-116-01-T-S
- JLCPCB Part #
- C3320274
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 16P -55℃~+105℃ Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.3815
10+
$1.3455
25+
$1.3230
100+
$1.2990