
* Images are for reference only
SMM-102-01-FM-S
- Manufacturer
- Samtec
- MFR.Part #
- SMM-102-01-FM-S
- JLCPCB Part #
- C5924276
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.2A -55℃~+125℃ 350V 2P Direct Insert 3.56mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4080
200+
$1.3605
500+
$1.3155
1000+
$1.2930