
* Images are for reference only
SMM-103-02-L-S-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SMM-103-02-L-S-K-TR
- JLCPCB Part #
- C6489678
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Tin 3.2A -55℃~+125℃ 350V 3P Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9315
250+
$1.5690
500+
$1.5165
1000+
$1.4910