
* Images are for reference only
SMM-104-02-L-S-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SMM-104-02-L-S-K-TR
- JLCPCB Part #
- C5924290
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Tin 3.2A -55℃~+125℃ 4P 350V Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1980
200+
$1.2765
500+
$1.2345
1125+
$1.2135