
* Images are for reference only
SMM-110-02-L-D
- Manufacturer
- Samtec
- MFR.Part #
- SMM-110-02-L-D
- JLCPCB Part #
- C3323341
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.2A 20P -55℃~+125℃ 350V Copper Beryllium Standing paste 3.56mm Square Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 29
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.0590
10+
$3.9555
30+
$3.8865
100+
$3.8160