This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SMM-112-02-L-D-LC-K

Manufacturer
Samtec
MFR.Part #
SMM-112-02-L-D-LC-K
JLCPCB Part #
C7318058
Package
SMD,P=2mm
Description
2mm 2mm Double Row Tin 3.2A -55℃~+125℃ 350V 24P Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.2025
200+ $6.0660
500+ $5.8635
1000+ $5.7630
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons