
* Images are for reference only
SMM-113-01-F-S
- Manufacturer
- Samtec
- MFR.Part #
- SMM-113-01-F-S
- JLCPCB Part #
- C6680557
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row Tin 3.2A -55℃~+125℃ 350V 13P Direct Insert 3.56mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7030
198+
$3.4725
506+
$3.3570
990+
$3.3000