
* Images are for reference only
SMM-113-02-S-D
- Manufacturer
- Samtec
- MFR.Part #
- SMM-113-02-S-D
- JLCPCB Part #
- C5924437
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.2A -55℃~+125℃ 350V 26P Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$8.1165
10+
$7.9095
28+
$7.7715
112+
$7.6320