
* Images are for reference only
SMM-124-02-F-D
- Manufacturer
- Samtec
- MFR.Part #
- SMM-124-02-F-D
- JLCPCB Part #
- C6680624
- Package
- SMD,P=2mm
- Description
- 2mm 2mm Double Row Tin 3.2A -55℃~+125℃ 350V 48P Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
504+
$7.5480
204+
$7.8090
10+
$19.5690