
* Images are for reference only
SMM-133-02-S-S-P
- Manufacturer
- Samtec
- MFR.Part #
- SMM-133-02-S-S-P
- JLCPCB Part #
- C7317387
- Package
- SMD,P=2mm
- Description
- 2mm Single Row Tin 3.2A -55℃~+125℃ 350V 33P Standing paste 3.56mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$10.8105
200+
$11.3790
30+
$28.5165