
* Images are for reference only
SQT-104-01-G-S-VS
- Manufacturer
- Samtec
- MFR.Part #
- SQT-104-01-G-S-VS
- JLCPCB Part #
- C6495713
- Package
- SMD,P=2mm
- Description
- 2mm Single Row 5.1A Gold -55℃~+125℃ 4P Standing paste 6.35mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1605
200+
$2.4585
500+
$2.3760
1000+
$2.3355