
* Images are for reference only
SQT-105-01-F-D
- Manufacturer
- Samtec
- MFR.Part #
- SQT-105-01-F-D
- JLCPCB Part #
- C3323367
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 5.1A Tin 10P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 54
Total: $0.01

Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.7025
10+
$1.6590
30+
$1.6290
100+
$1.6005