
* Images are for reference only
SQT-105-01-F-S-RA-001
- Manufacturer
- Samtec
- MFR.Part #
- SQT-105-01-F-S-RA-001
- JLCPCB Part #
- C5758948
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 5.1A Tin -55℃~+125℃ 5P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 54
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8125
216+
$1.1235
486+
$1.0860
1026+
$1.0665