
* Images are for reference only
SQT-106-01-L-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- SQT-106-01-L-S-RA
- JLCPCB Part #
- C7012597
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 5.1A Tin -55℃~+125℃ 6P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1680
10+
$3.1035
30+
$3.0600
100+
$3.0165