
* Images are for reference only
SQT-106-03-F-S
- Manufacturer
- Samtec
- MFR.Part #
- SQT-106-03-F-S
- JLCPCB Part #
- C6495756
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row 5.1A Tin -55℃~+125℃ 6P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
184+
$2.0400
506+
$1.9725
1012+
$1.9380
12+
$5.1120