
* Images are for reference only
SQT-106-03-F-T
- Manufacturer
- Samtec
- MFR.Part #
- SQT-106-03-F-T
- JLCPCB Part #
- C7084048
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 5.1A Tin Triple row -55℃~+125℃ 18P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3490
184+
$4.5285
506+
$4.3770
1012+
$4.3035