
* Images are for reference only
SQT-115-01-F-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- SQT-115-01-F-S-RA
- JLCPCB Part #
- C5924659
- Package
- Push-Pull,P=2mm
- Description
- 2mm Single Row 5.1A Tin -55℃~+125℃ 15P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6720
200+
$3.8595
500+
$3.7305
1000+
$3.6675