
* Images are for reference only
SQT-115-01-S-D
- Manufacturer
- Samtec
- MFR.Part #
- SQT-115-01-S-D
- JLCPCB Part #
- C6297854
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 30P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5335
198+
$4.6020
504+
$4.4490
1008+
$4.3725