
* Images are for reference only
SQT-116-01-L-Q
- Manufacturer
- Samtec
- MFR.Part #
- SQT-116-01-L-Q
- JLCPCB Part #
- C5900786
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 5.1A Tin Four rows -55℃~+125℃ 64P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 17
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4290
204+
$7.3545
493+
$7.1085
1003+
$6.9870