
* Images are for reference only
SQT-125-03-G-S
- Manufacturer
- Samtec
- MFR.Part #
- SQT-125-03-G-S
- JLCPCB Part #
- C6680839
- Package
- Plugin,P=2mm
- Description
- 2mm Single Row 5.1A Gold -55℃~+125℃ 25P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4040
198+
$6.5460
495+
$6.3270
1001+
$6.2190