
* Images are for reference only
SQW-107-01-F-5
- Manufacturer
- Samtec
- MFR.Part #
- SQW-107-01-F-5
- JLCPCB Part #
- C5758635
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 3.8A Tin Five rows -55℃~+125℃ 35P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9185
195+
$4.3575
507+
$4.2120
1014+
$4.1400