
* Images are for reference only
SQW-110-01-F-Q
- Manufacturer
- Samtec
- MFR.Part #
- SQW-110-01-F-Q
- JLCPCB Part #
- C5924912
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 3.8A Tin Four rows -55℃~+125℃ 40P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3400
189+
$4.5255
513+
$4.3740
999+
$4.2990