
* Images are for reference only
SQW-120-01-S-D-VS-A-K-TR
- Manufacturer
- Samtec
- MFR.Part #
- SQW-120-01-S-D-VS-A-K-TR
- JLCPCB Part #
- C6823431
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 3.8A Double Row Tin -55℃~+125℃ 40P Standing paste 7.62mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 275
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8270
275+
$6.7140
550+
$6.4905
1100+
$6.3795