
* Images are for reference only
SQW-121-01-L-T
- Manufacturer
- Samtec
- MFR.Part #
- SQW-121-01-L-T
- JLCPCB Part #
- C6681089
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 3.8A Tin Triple row -55℃~+125℃ 63P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7050
195+
$8.6610
494+
$8.3715
1001+
$8.2290