
* Images are for reference only
SQW-122-01-H-T
- Manufacturer
- Samtec
- MFR.Part #
- SQW-122-01-H-T
- JLCPCB Part #
- C6229986
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm 3.8A Triple row Gold -55℃~+125℃ 66P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9250
195+
$15.5325
494+
$15.0135
1001+
$14.7570