
* Images are for reference only
SQW-126-01-L-D
- Manufacturer
- Samtec
- MFR.Part #
- SQW-126-01-L-D
- JLCPCB Part #
- C3324010
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row 3.8A Tin 52P -55℃~+125℃ Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1175
200+
$2.7555
500+
$2.6580
1000+
$2.6100