
* Images are for reference only
SQW-162-01-S-D-VS
- Manufacturer
- Samtec
- MFR.Part #
- SQW-162-01-S-D-VS
- JLCPCB Part #
- C7084575
- Package
- SMD,P=2mm
- Description
- 2mm 2mm 3.8A Double Row Tin -55℃~+125℃ 124P Standing paste 7.62mm SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.3525
200+
$30.0660
500+
$29.0625
1000+
$28.5660