
* Images are for reference only
SSA-127-W-T
- Manufacturer
- Samtec
- MFR.Part #
- SSA-127-W-T
- JLCPCB Part #
- C6302049
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row -55℃~+105℃ 1kV 27P Direct Insert 5.85mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6450
200+
$2.6520
500+
$2.5635
1000+
$2.5200