
* Images are for reference only
SSM-102-F-SH
- Manufacturer
- Samtec
- MFR.Part #
- SSM-102-F-SH
- JLCPCB Part #
- C3323132
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm Single Row Tin 5.2A 2P -55℃~+125℃ Phosphor Bronze Horizontal attachment 3.18mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 112
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5360
200+
$0.5940
500+
$0.5745
1000+
$0.5640