
* Images are for reference only
SSM-102-L-DH-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSM-102-L-DH-TR
- JLCPCB Part #
- C3323489
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm 2.54mm Double Row Tin 5.2A 4P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 375
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6590
200+
$0.6420
375+
$0.6195
1125+
$0.6090