
* Images are for reference only
SSM-102-S-SV-BE
- Manufacturer
- Samtec
- MFR.Part #
- SSM-102-S-SV-BE
- JLCPCB Part #
- C6302158
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row Tin 5.2A -55℃~+125℃ 2P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4890
350+
$1.3920
700+
$1.3455
1050+
$1.3230