
* Images are for reference only
SSM-105-F-DH
- Manufacturer
- Samtec
- MFR.Part #
- SSM-105-F-DH
- JLCPCB Part #
- C5925706
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 10P Horizontal attachment 5.72mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1565
220+
$2.8560
484+
$2.7600
1012+
$2.7135