
* Images are for reference only
SSM-108-S-DV-BE-A
- Manufacturer
- Samtec
- MFR.Part #
- SSM-108-S-DV-BE-A
- JLCPCB Part #
- C5925865
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 5.2A -55℃~+125℃ 16P Standing paste 7.37mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0775
196+
$4.4205
504+
$4.2720
1008+
$4.2000