
* Images are for reference only
SSM-110-F-DV-P-TR
- Manufacturer
- Samtec
- MFR.Part #
- SSM-110-F-DV-P-TR
- JLCPCB Part #
- C3323481
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 5.2A 20P -55℃~+125℃ Phosphor Bronze Standing paste 7.37mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6025
300+
$1.0080
600+
$0.9720
900+
$0.9540