
* Images are for reference only
SSM-118-S-SH-LC
- Manufacturer
- Samtec
- MFR.Part #
- SSM-118-S-SH-LC
- JLCPCB Part #
- C7321255
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2.54mm Single Row Tin 5.2A -55℃~+125℃ 18P Horizontal attachment 3.18mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5605
204+
$7.0080
504+
$6.7740
996+
$6.6570