This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SSM-120-L-SH-TR

Manufacturer
Samtec
MFR.Part #
SSM-120-L-SH-TR
JLCPCB Part #
C6824592
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
2.54mm Single Row Tin 5.2A -55℃~+125℃ 20P Horizontal attachment 3.18mm SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 475

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1780
200+ $3.2640
475+ $3.1545
950+ $3.1005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons