This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

SSM-136-S-DH

Manufacturer
Samtec
MFR.Part #
SSM-136-S-DH
JLCPCB Part #
C3324117
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
2.54mm 2.54mm Double Row Tin 5.2A 72P -55℃~+125℃ Phosphor Bronze Horizontal attachment 5.72mm Square Hole SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.5930
200+ $7.5825
500+ $7.3155
1000+ $7.1850
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons