
* Images are for reference only
SSQ-102-01-G-D
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-102-01-G-D
- JLCPCB Part #
- C3322822
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Gold 4P -55℃~+125℃ Phosphor Bronze Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$1.8915
10+
$1.6200
30+
$1.4505
100+
$1.2765
500+
$1.1985
1000+
$1.1640